Low

TEXAS INSTRUMENTS  OPA355NA/250G4  Operational Amplifier, Single, 200 MHz, 1 Amplifier, 360 V/µs, 2.5V to 5.5V, SOT-23, 6 Pins

TEXAS INSTRUMENTS OPA355NA/250G4
Technical Data Sheet (1.22MB) EN Technical Data Sheet (1.22MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The OPA355NA/250G4 is a high-speed voltage-feedback CMOS Operational Amplifier with digital shutdown (enable) function. The OPA355 is unity-gain stable and can drive large output currents. This feature provides power savings during idle periods and places the output in a high-impedance state to support output multiplexing. Common-mode input range for the OPA355 extends 100mV below ground and up to 1.5V from V+. The output swing is within 100mV of the rails, supporting wide dynamic range.
  • Input range includes ground
  • Rail-to-rail output (within 100mV)
  • Thermal shutdown function
  • Excellent video performance - 0.02% diff gain, 0.05° diff phase and 0.1dB gain flatness of 75MHz
  • 5.8nV/√Hz Low noise
  • 3pA Low input bias current
  • 3.4µA Low shutdown current
  • 100ns/30ns Enable/disable time
  • Green product and no Sb/Br

Product Information

Bandwidth:
200MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
360V/µs
Supply Voltage Range:
2.5V to 5.5V
Amplifier Case Style:
SOT-23
No. of Pins:
6Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision;
  • Test & Measurement;
  • Signal Processing;
  • Communications & Networking

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000278

Alternatives

Associated Products

Similar Products