Low

TEXAS INSTRUMENTS  REF3030AIDBZTG4  Voltage Reference, Precision, Low Power, Series - Fixed, REF30xx Series, 3V, SOT-23-3

TEXAS INSTRUMENTS REF3030AIDBZTG4
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Voltage Reference Type:
Series - Fixed
Reference Voltage:
3V
Initial Accuracy:
0.2%
Temperature Coefficient:
35ppm/°C
Voltage Reference Case Style:
SOT-23
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Alternatives

Voltage Reference, Precision, Low Power, Series - Fixed, REF3030 Series, 3V, SOT-23-3

TEXAS INSTRUMENTS

Reel
250 in stock

Price for: Each (Supplied on Full Reel)

250+ S$1.79 500+ S$1.56 750+ S$1.41 1250+ S$1.29 more…

Buy

VOLTAGE REF, SERIES, 3V, SOT-23-3

TEXAS INSTRUMENTS

2,739 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$2.45 10+ S$2.20 25+ S$2.03 50+ S$1.97 more…

Buy

IC, SERIES V-REF, 3V, 0.2%, 3-SOT-23

TEXAS INSTRUMENTS

320 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$2.84 10+ S$2.57 25+ S$2.37 50+ S$2.29 more…

Buy

Associated Products