Low

TEXAS INSTRUMENTS  SN65HVD230DR.  CAN TRANSCEIVER, 1MBPS, 1/1, 3.3V, 8-SOIC

TEXAS INSTRUMENTS SN65HVD230DR.
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

IC Interface Type:
CAN
No. of TX Buffers:
1
No. of RX Buffers:
1
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Interface Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000179

Alternatives

CAN Bus, Transceiver, CAN, 1, 1, 3 V, 3.6 V, SOIC

TEXAS INSTRUMENTS

1,204 in stock

Price for: Each

1+ S$4.15 10+ S$3.73 25+ S$3.45 50+ S$3.35 more…

Buy

CAN TRANSCEIVER, 1MBPS, 1/1, 3.3V, 8-SOIC FULL REEL

TEXAS INSTRUMENTS

5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ S$3.61

Buy

Associated Products

Similar Products