New to element14? Start here
2013/05/19

Spotted an Error? Print Page Share this page

TEXAS INSTRUMENTS - SN65HVD30D - Device Type:Differential Line Driver / Receiver

TEXAS INSTRUMENTSSN65HVD30D
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
TEXAS INSTRUMENTS
Order Code:
1607626
Manufacturer Part No:
SN65HVD30D

Technical Data Sheet (1.07MB) EN
Technical Data Sheet (1.07MB) EN

Product Information
  • Device Type:Differential Line Driver / Receiver
  • Interface Type: RS422, RS485
  • No. of Drivers: 1
  • Supply Voltage Min: 3V
  • Supply Voltage Max: 3.6V
  • Driver Case Style: SOIC
  • No. of Pins: 8
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 85°C
  • SVHC: No SVHC (19-Dec-2012)
  • Data Rate: 26Mbps
  • Logic Case Style: SOIC
  • Logic IC Base Number: 6530
  • Logic IC Family: HVD
  • Logic IC Function: Full Duplex RS485 Driver and Receiver
  • Operating Temperature Range: -40°C to +85°C
  • Package / Case: SOIC
  • Supply Voltage Range: 3V to 3.6V
  • Termination Type: SMD

Availability

Availability: US 0 SG 0 UK 1

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Unit Price: S$4.30  

  1. Qty

Price

Qty List Price
1  - 24 S$4.30
25  - 99 S$3.60
100  - 249 S$3.20
250  - 499 S$2.98
500  - 999 S$2.86
1000+  S$2.70
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Alternatives
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
SN65HVD30DG4

TEXAS INSTRUMENTS

TRX, RS485, DUP, 3.3V 25MBPS, 65HVD30

Device Type:Differential Line Driver / Receiver; Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Min:3V; Supply Voltage Max:3.6V;

UK 218
SG 0
Price
For: 1 Each
1+
S$4.30
25+
S$3.60
100+
S$3.20
250+
S$2.98
more...
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
RE932-01

ROTH ELEKTRONIK

PCB, ADAPTOR, SMD, SO-8, 20.5MMX8MM

Board Type:SMD Device Adapter; Board Material:FR4 Epoxy Fibreglass; Hole Diameter:1mm; External Height:8mm; External Width:20.5mm;

UK 684
SG 138
Price
For: 1 Each
1+
S$7.97
10+
S$7.54
50+
S$7.12
603082

ABI

TESTER, COUNTERFEIT IC DETECTOR, SENTRY

External Height:90mm; External Width:250mm; External Depth:270mm; Weight:3.5kg; SVHC:No SVHC (19-Dec-2012);

No Longer Stocked Price
For: 1 Each
1+
S$4,284.08
LP-1

LEAP ELECTRONIC

TESTER, DIGITAL, IC, W/O ADAPTOR

External Height:160mm; External Width:110mm; External Depth:45mm; Weight:340g; SVHC:No SVHC (19-Dec-2012);

No Longer Manufactured Price
For: 1 Each
1+
S$355.27
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(TEXAS INSTRUMENTS) OR (RS232 / RS422 / RS485 Drivers) OR (SN65HVD30D)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Product Accessories

ROTH ELEKTRONIK RE932-01
1 Each
S$7.97
1 Each
S$355.27

Alternatives

TEXAS INSTRUMENTS SN65HVD30DG4
1 Each
S$4.30