Low

TEXAS INSTRUMENTS  SN65LVDS047PW..  DIFFERENTIAL LINE DRIVER QUAD TSSOP18

TEXAS INSTRUMENTS SN65LVDS047PW..
Manufacturer Part No:
SN65LVDS047PW..
Order Code:
1825067
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Device Type:
Differential Line Driver
IC Interface Type:
-
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
TSSOP
No. of Pins:
18Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000378

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.