Low

TEXAS INSTRUMENTS  SN74ABT16374ADL  Flip-Flop, Tri State Non Inverted, Positive Edge, D, 4.3 ns, 150 MHz, 64 mA, SSOP, 48 Pins

TEXAS INSTRUMENTS SN74ABT16374ADL
Technical Data Sheet (10.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Flip-Flop Type:
D
Propagation Delay:
4.3ns
Frequency:
150MHz
Output Current:
64mA
Logic Case Style:
SSOP
No. of Pins:
48Pins
Trigger Type:
Positive Edge
IC Output Type:
Tri State Non Inverted
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.0006

Associated Products