Low

TEXAS INSTRUMENTS  SN74AC373DW  Latch, Transparent, Tri State, 10.5 ns, 24 mA, SOIC, 20 Pins

TEXAS INSTRUMENTS SN74AC373DW
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Latch Type:
Transparent
IC Output Type:
Tri State
Propagation Delay:
10.5ns
Output Current:
24mA
Logic Case Style:
SOIC
No. of Pins:
20Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
No. of Bits:
8bit
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000495

Alternatives

Associated Products