Low

TEXAS INSTRUMENTS  SN74AHC1G125DCKR.  SINGLE BUFFER GATE, 3-STATE, SC70-5

TEXAS INSTRUMENTS SN74AHC1G125DCKR.
Technical Data Sheet (10.15KB) EN Technical Data Sheet (949.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Device Type:
Buffer, Non Inverting
Logic Case Style:
SC-70
No. of Pins:
5Pins
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000034

Alternatives

Buffer / Line Driver, Non-Inverting, 3-State, 2V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

Cut Tape
343 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.14 10+ S$0.952 100+ S$0.614 250+ S$0.614 more…

Buy

SINGLE BUFFER GATE, 3-STATE, SC70-5, FULL REEL

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$0.409 24000+ S$0.329 45000+ S$0.189 99000+ S$0.144

Buy

Buffer / Line Driver, 3-State, Non-Inverting, 2 V to 5.5 V, TSSOP-5

NXP

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$0.066

Buy

Buffer / Line Driver, Non-Inverting, 3-State, 1 Gate, 1 Input, 2V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS

2,682 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.63 10+ S$0.435 100+ S$0.206 1000+ S$0.159 more…

Buy

Buffer, Non-Inverting, 3-State, 2V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS

Cut Tape
1,701 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.14 10+ S$0.952 100+ S$0.614 250+ S$0.614 more…

Buy

Buffer, Non-Inverting, 3-State, 2V to 5.5V, SOT-23-5

ON SEMICONDUCTOR

13,967 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.553 10+ S$0.386 100+ S$0.162 1000+ S$0.109 more…

Buy

Buffer / Line Driver, Non-Inverting, 3-State, 2V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

Cut Tape
343 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.14 10+ S$0.952 100+ S$0.614 250+ S$0.614 more…

Buy

SINGLE BUFFER / LINE DRIVER, 3-STATE, TSSOP-5

NXP

4,968 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.584 10+ S$0.387 100+ S$0.166 1000+ S$0.128 more…

Buy

BUFFER, NON INVERTING, SOT-353-5

ON SEMICONDUCTOR

5,269 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.492 10+ S$0.341 100+ S$0.143 1000+ S$0.097 more…

Buy

BUS BUFFER, TRISTATE, SOT-23-5, FULL REEL

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$0.409 24000+ S$0.329 45000+ S$0.189 99000+ S$0.144

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.