Low

TEXAS INSTRUMENTS  SN74CBTD3861DBR  FET BUS SWITCH W/LVL SHIFT, SSOP-24

TEXAS INSTRUMENTS SN74CBTD3861DBR
Technical Data Sheet (11.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

No. of Channels:
10Channels
Output Current:
-
Logic Type:
FET Bus Switch with Level Shifting
Input Level:
TTL
No. of Pins:
24Pins
Logic Case Style:
SSOP
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
MSL:
MSL 1 - Unlimited
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.01

Associated Products