Low

TEXAS INSTRUMENTS  SN74HC138D  DECODER/DEMULTIPLIER, SMD, SOIC16

TEXAS INSTRUMENTS SN74HC138D
Technical Data Sheet (10.06KB) EN Technical Data Sheet (1.10MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
Decoder / Demultiplexer
No. of Outputs:
8Outputs
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

IC, DECODER/DEMUX, SMD

TEXAS INSTRUMENTS

No Longer Stocked

IC, 74HC CMOS, SMD, 74HC138, SOIC16

FAIRCHILD SEMICONDUCTOR

1,328 in stock

Price for: Each

1+ S$0.722 10+ S$0.61 100+ S$0.372 1000+ S$0.287 more…

Buy

DECODER/DEMULTIPLEXER, 3:8, SOIC-16

TEXAS INSTRUMENTS

2,500 in stock

Price for: Each (Supplied on Full Reel)

2500+ S$0.1633 5000+ S$0.1603 7500+ S$0.1583 12500+ S$0.1543 more…

Buy

3 TO 8 LINE DECODER/DMUX, SOIC-16

TEXAS INSTRUMENTS

903 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.645 10+ S$0.496 100+ S$0.269 1000+ S$0.202 more…

Buy

IC, 74HC CMOS, SMD, 74HC138, SOIC16

ON SEMICONDUCTOR

500 in stock

Price for: Each

1+ S$0.553 10+ S$0.43 100+ S$0.234 1000+ S$0.175 more…

Buy

IC, HI SPEED CMOS, SMD, 74HC138

TEXAS INSTRUMENTS

2,922 in stock

Price for: Each

1+ S$0.906 10+ S$0.762 100+ S$0.492 1000+ S$0.393 more…

Buy

3 TO 8 LINE DECODER/DMUX, SOIC-16

TEXAS INSTRUMENTS

903 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.645 10+ S$0.496 100+ S$0.269 1000+ S$0.202 more…

Buy

IC, 74HC CMOS, SMD, 74HC138, SOIC16

FAIRCHILD SEMICONDUCTOR

1,328 in stock

Price for: Each

1+ S$0.722 10+ S$0.61 100+ S$0.372 1000+ S$0.287 more…

Buy

IC, 74HC CMOS, SMD, 74HC138, SOIC16

NXP

2,728 in stock

Price for: Each

1+ S$0.66 10+ S$0.501 100+ S$0.28 1000+ S$0.203 more…

Buy

IC, 74HC CMOS, 74HC138, DIP16, 6V

ON SEMICONDUCTOR

No Longer Manufactured

Associated Products

Similar Products