Low

TEXAS INSTRUMENTS  SN74HC138D.  IC, DECODER/DEMUX, SMD

TEXAS INSTRUMENTS SN74HC138D.
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
Decoder / Demultiplexer
No. of Outputs:
8Outputs
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000141

Alternatives

IC, 74HC CMOS, SMD, 74HC138, SOIC16

FAIRCHILD SEMICONDUCTOR

1,328 in stock

Price for: Each

1+ S$0.722 10+ S$0.61 100+ S$0.372 1000+ S$0.287 more…

Buy

IC, HI SPEED CMOS, SMD, 74HC138

TEXAS INSTRUMENTS

2,922 in stock

Price for: Each

1+ S$0.906 10+ S$0.762 100+ S$0.492 1000+ S$0.393 more…

Buy

DECODER/DEMULTIPLIER, SMD, SOIC16

TEXAS INSTRUMENTS

3,889 in stock

Price for: Each

1+ S$0.783 10+ S$0.599 100+ S$0.324 1000+ S$0.243 more…

Buy

IC, 74HC CMOS, SMD, 74HC138, SOIC16

ON SEMICONDUCTOR

500 in stock

Price for: Each

1+ S$0.553 10+ S$0.43 100+ S$0.234 1000+ S$0.175 more…

Buy

Associated Products

Similar Products