Low

TEXAS INSTRUMENTS  SN74HC161PW  Binary Synchronous Counter, HC Family, 44 MHz, 2 V to 6 V, TSSOP-16

TEXAS INSTRUMENTS SN74HC161PW
Manufacturer Part No:
SN74HC161PW
Order Code:
1236218
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74HC161
Counter Type:
Binary
Clock Frequency:
44MHz
Count Maximum:
15
Logic Case Style:
TSSOP
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Logic IC Family:
74HC
Logic IC Base Number:
74161
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000175

Alternatives

Binary Counter, HC Family, 44 MHz, 2 V to 6 V, TSSOP-16

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

250+ S$1.23 500+ S$1.06 750+ S$0.826 1250+ S$0.727

Buy

IC, 74HC CMOS, 74HC161, DIP16, 5V

NEXPERIA

10 in stock

Price for: Each

1+ S$1.17 10+ S$1.15 25+ S$1.12 50+ S$1.11 more…

Buy

Binary Synchronous Counter, HC Family, 44 MHz, 2 V to 6 V, SOIC-16

TEXAS INSTRUMENTS

2,874 in stock

Price for: Each

1+ S$0.825 10+ S$0.631 100+ S$0.342 1000+ S$0.256 more…

Buy

Binary Counter, HC Family, 44 MHz, 2 V to 6 V, TSSOP-16

NEXPERIA

Cut Tape
68 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.68 25+ S$0.541 100+ S$0.383 250+ S$0.295 more…

Buy

Associated Products