Low

TEXAS INSTRUMENTS  SN74HC163NSR  IC, BINARY COUNTER, SMD, SOIC16, 5V

TEXAS INSTRUMENTS SN74HC163NSR
Technical Data Sheet (990.51KB) EN Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Counter Type:
Binary
Clock Frequency:
44MHz
Count Maximum:
15
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000175

Alternatives

IC, 74HC CMOS, 74HC163, DIP16, 6V

STMICROELECTRONICS

No Longer Manufactured

Counter Type:Binary

TEXAS INSTRUMENTS

995 in stock

Price for: Each

1+ S$0.952 10+ S$0.799 100+ S$0.487 1000+ S$0.377 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.