Low

TEXAS INSTRUMENTS  SN74HC4066D  Analogue Switch, Quad Channel, SPST, 4 Channels, 85 ohm, 2V to 6V, SOIC, 14 Pins

TEXAS INSTRUMENTS SN74HC4066D
Technical Data Sheet (10.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN74HC4066D is a single-pole single-throw (SPST) quadruple bilateral Analog Switch designed to handle both analog and digital signals. Each switch permits signals with amplitudes of up to 6V (peak) to be transmitted in either direction. Each switch section has its own enable input control (C). A high-level voltage applied to C turns on the associated switch section. Applications include signal gating, chopping, modulation or demodulation (modem) and signal multiplexing for analog-to-digital and digital-to-analog conversion systems.
  • High degree of linearity
  • High on-off output voltage ratio Low crosstalk between switches
  • individual switch controls
  • Low crosstalk between switches
  • Green product and no Sb/Br

Product Information

Analogue Switch Type:
SPST
No. of Channels:
4Channels
On State Resistance Max:
85ohm
Supply Voltage Range:
2V to 6V
Analogue Switch Case:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
74HC Series
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

Analogue Switch, SPST, 4 Channels, 105 ohm, 2V to 10V, SOIC, 14 Pins

NXP

844 in stock

Price for: Each

1+ S$0.66 10+ S$0.501 100+ S$0.28 1000+ S$0.203 more…

Buy

Analogue Switch, Quad Channel, SPST - NO, 4 Channels, 85 ohm, 2V to 6V, SOIC, 14 Pins

TEXAS INSTRUMENTS

Reel
5,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ S$0.2156 5000+ S$0.2106 7500+ S$0.2066 12500+ S$0.1996 more…

Buy

Analogue Switch, Quad Channel, SPST, 4 Channels, 85 ohm, 2V to 6V, SOIC, 14 Pins

TEXAS INSTRUMENTS

500 in stock

Price for: Each (Supplied on Full Reel)

250+ S$0.597 500+ S$0.484 750+ S$0.464

Buy

Analogue Switch, Bilateral Quad, SPST, 4 Channels, 70 ohm, 2V to 10V, DIP, 14 Pins

NXP

32 in stock

Price for: Each

1+ S$2.80 10+ S$0.93 25+ S$0.78 50+ S$0.72 more…

Buy

Analogue Switch, SPST, 4 Channels, 70 ohm, 2V to 12V, SOIC, 14 Pins

ON SEMICONDUCTOR

1,773 in stock

Price for: Each

1+ S$0.737 10+ S$0.571 100+ S$0.311 1000+ S$0.232 more…

Buy

ANALOG SWITCH, QUAD, SPST, DIP-14

TEXAS INSTRUMENTS

892 in stock

Price for: Each

1+ S$0.891 10+ S$0.743 100+ S$0.479 1000+ S$0.384 more…

Buy

Associated Products