Low

TEXAS INSTRUMENTS  SN74LV04ADR  Inverter Gate, LV Family, 1 Input, 12 mA, 2V to 5.5V, SOIC-14

TEXAS INSTRUMENTS SN74LV04ADR
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LV04
Logic Type:
Inverter
Output Current:
12mA
No. of Inputs:
1
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic Case Style:
SOIC
No. of Pins:
14Pins
Logic IC Family:
74LV
Logic IC Base Number:
7404
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

Inverter Gate, LV Family, 1 Input, 12 mA, 2V to 5.5V, SOIC-14

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ S$0.154 5000+ S$0.152 7500+ S$0.15 12500+ S$0.143 more…

Buy

Inverter Gate, LV Family, 1 Input, 12 mA, 2V to 5.5V, SOIC-14

TEXAS INSTRUMENTS

2,369 in stock

Price for: Each

1+ S$0.645 10+ S$0.496 100+ S$0.269 1000+ S$0.202 more…

Buy

Inverter Gate, LV Family, 6 Gate, 1 Input, 12 mA, 1V to 5.5V, SOIC-14

NXP

1,129 in stock

Price for: Each

1+ S$0.783 10+ S$0.591 100+ S$0.33 1000+ S$0.241 more…

Buy

Inverter Gate, LV Family, 1 Input, 12 mA, 2V to 5.5V, SOIC-14

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ S$0.154 5000+ S$0.152 7500+ S$0.15 12500+ S$0.143 more…

Buy

Associated Products