Low

TEXAS INSTRUMENTS  SN74LVC04ADGVRE4  Inverter Gate, LVC Family, 1 Input, 24 mA, 1.65V to 3.6V, TVSOP-14

TEXAS INSTRUMENTS SN74LVC04ADGVRE4
Technical Data Sheet (10.07KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
Inverter
Output Current:
24mA
No. of Inputs:
1
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Logic Case Style:
TVSOP
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000175

Associated Products

Similar Products