Low

TEXAS INSTRUMENTS  SN74LVC16245ADLR  Transceiver, Non-Inverting, 1.65 V to 3.6 V, SSOP-48

TEXAS INSTRUMENTS SN74LVC16245ADLR
Manufacturer Part No:
SN74LVC16245ADLR
Order Code:
2407116RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
74LVC16245
Logic Device Type:
Transceiver, Non Inverting
Logic Case Style:
SSOP
No. of Pins:
48Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
3.6V
Logic IC Family:
74LVC
Logic IC Base Number:
7416245
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.01

Alternatives

Transceiver, Non-Inverting, 16 Bit, 1.65V to 3.6V, SSOP-48

TEXAS INSTRUMENTS

5 in stock

Price for: Each

1+ S$2.67 10+ S$2.27 100+ S$1.83 500+ S$1.60 more…

Buy

Associated Products