Low

TEXAS INSTRUMENTS  SN74LVC1G00DBVR.  SINGLE NAND GATE, 2I/P, SOT-23-5

TEXAS INSTRUMENTS SN74LVC1G00DBVR.
Technical Data Sheet (10.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Logic Type:
NAND
Output Current:
32mA
No. of Inputs:
2
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000043

Alternatives

SINGLE NAND GATE, 2I/P, SOT-23-5, FULL REEL

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$0.409 24000+ S$0.329 45000+ S$0.189 99000+ S$0.144

Buy

NAND Gate, LVC Family, 2 Input, 1 Gate, 32 mA, 1.65V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

250+ S$1.10 500+ S$0.945 750+ S$0.741 1250+ S$0.652

Buy

NAND Gate, LVC Family, 2 Input, 1 Gate, 50 mA, 1.65V to 5.5V, SC-74A-5

NXP

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$0.066

Buy

NAND Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SC-70-5

TEXAS INSTRUMENTS

2,027 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.642 10+ S$0.443 100+ S$0.21 1000+ S$0.162 more…

Buy

SINGLE NAND GATE, 2I/P, SC-70-5

TEXAS INSTRUMENTS

983 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.409 25+ S$0.329 100+ S$0.189 250+ S$0.144 more…

Buy

NAND Gate, Ultra High Speed, 2 Input, 32 mA, 1.65V to 5.5V, SC-70-5

FAIRCHILD SEMICONDUCTOR

6,271 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.532 10+ S$0.363 100+ S$0.152 1000+ S$0.104 more…

Buy

SINGLE NAND GATE, 2I/P, SC-70-5, FULL REEL

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$0.409 24000+ S$0.329 45000+ S$0.189 99000+ S$0.144

Buy

NAND Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SOT-353-5

NXP

650 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.501 10+ S$0.334 100+ S$0.14 1000+ S$0.094 more…

Buy

NAND Gate, 2 Input, 1 Gate, 32 mA, 1.65V to 5.5V, SOT-23-5

FAIRCHILD SEMICONDUCTOR

635 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$0.47 50+ S$0.365 250+ S$0.187 500+ S$0.139 more…

Buy

SINGLE NAND GATE, 2I/P, SC-70-5, FULL REEL

FAIRCHILD SEMICONDUCTOR

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$0.289

Buy

Associated Products

Similar Products