Low

TEXAS INSTRUMENTS  SN74LVC1G14DBVT  Inverter Gate, LVC Family, Schmitt Trigger, 1 Gate, 1 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS SN74LVC1G14DBVT
Technical Data Sheet (1.27MB) EN Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN74LVC1G14DBVT is a Single Schmitt-trigger Inverter, designed for 1.65 to 5.5V VCC operation. The SN74LVC1G14DBVT device contains one inverter and performs the Boolean function Y = A. The device functions as an independent inverter, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. ESD protection exceeds JESD 22, 2000V human-body model (A114-A), 200V machine model (A115-A) and 1000V charged-device model (C101).
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Maximum TPD of 4.6ns at 3.3V
  • Low power consumption, 10µA maximum ICC
  • ±24mA Output drive at 3.3V
  • Ioff supports partial power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br
Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Logic Type:
Inverter
Output Current:
32mA
No. of Inputs:
1
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Audio;
  • Imaging, Video & Vision;
  • Signal Processing;
  • Portable Devices;
  • Consumer Electronics;
  • Power Management;
  • Communications & Networking;
  • Computers & Computer Peripherals;
  • Wireless

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000272

Alternatives

INVERTER SCHMITT TRIGGER, SOT-23-5, FULL REEL

TEXAS INSTRUMENTS

15,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$0.409 24000+ S$0.329 45000+ S$0.189 99000+ S$0.144

Buy

Single Schmitt Trigger Inverter in SOT-23-5 Package

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ S$0.121 6000+ S$0.119 9000+ S$0.11 15000+ S$0.108 more…

Buy

Associated Products

Similar Products