Low

TEXAS INSTRUMENTS  SN74LVC1G373DCKR  Latch, LVC Family, D Type, Tri State Non Inverted, 4 ns, 32 mA, SC-70, 6 Pins

TEXAS INSTRUMENTS SN74LVC1G373DCKR
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Latch Type:
D Type
IC Output Type:
Tri State Non Inverted
Propagation Delay:
4ns
Output Current:
32mA
Logic Case Style:
SC-70
No. of Pins:
6Pins
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
No. of Bits:
1bit
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000033

Alternatives

Latch, LVC Family, D Type, Tri State Non Inverted, 4 ns, 32 mA, SC-70, 6 Pins

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ S$0.1272 15000+ S$0.1222 30000+ S$0.1162

Buy

Associated Products