Low

TEXAS INSTRUMENTS  SN74LVC1G86DCKR.  LOGIC SINGLE 2-INPUT XOR GATE, 4NS, SC70-5

TEXAS INSTRUMENTS SN74LVC1G86DCKR.
Technical Data Sheet (10.12KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Logic Type:
XOR
Output Current:
32mA
No. of Inputs:
2
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
SC-70
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000035

Alternatives

LOGIC SINGLE 2-INPUT XOR GATE, 4NS, SC70-5, FULL REEL

TEXAS INSTRUMENTS

9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$0.491 24000+ S$0.395 45000+ S$0.226 99000+ S$0.173

Buy

LOGIC, SNGL 2IN EXCL-OR GATE, 5SC70

TEXAS INSTRUMENTS

No Longer Stocked

XOR Gate, LVC Family, 2 Input, 50 mA, 1.65V to 5.5V, TSSOP-5

NXP

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$0.066

Buy

SINGLE XOR GATE, 2I/P, SOT-23-5

TEXAS INSTRUMENTS

1,436 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.532 10+ S$0.417 100+ S$0.226 1000+ S$0.169 more…

Buy

XOR Gate, LVC Family, 1 Gate, 2 Input, 32 mA, Totem Pole, 1.65V to 5.5V, SOT-353-5

DIODES INC.

Cut Tape
639 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.517 10+ S$0.338 100+ S$0.146 1000+ S$0.112 more…

Buy

XOR Gate, LVC Family, 1 Gate, 2 Input, 32 mA, 1.65V to 5.5V, SOT-23-5

TEXAS INSTRUMENTS

1,339 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.532 10+ S$0.417 100+ S$0.226 1000+ S$0.169 more…

Buy

XOR Gate, Ultra High Speed, 2 Input, 32 mA, 1.65V to 5.5V, SC-70-5

FAIRCHILD SEMICONDUCTOR

Cut Tape
347 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.814 10+ S$0.678 100+ S$0.414 250+ S$0.414 more…

Buy

XOR Gate, 2 Input, 32 mA, 1.65V to 5.5V, SC-70-5

FAIRCHILD SEMICONDUCTOR

3,146 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.532 10+ S$0.363 100+ S$0.152 1000+ S$0.104 more…

Buy

Associated Products

Similar Products