Low

TEXAS INSTRUMENTS  SN74LVC2G00DCUT  NAND Gate, LVC Family, 2 Input, 32 mA, 1.65V to 5.5V, VSSOP-8

TEXAS INSTRUMENTS SN74LVC2G00DCUT
Technical Data Sheet (11.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
NAND
Output Current:
32mA
No. of Inputs:
2
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
VSSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000033

Alternatives

NAND Gate, LVC Family, 2 Input, 32 mA, 1.65V to 5.5V, VSSOP-8

TEXAS INSTRUMENTS

4,300 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.676 10+ S$0.565 100+ S$0.344 1000+ S$0.266 more…

Buy

DUAL NAND GATE, 2I/P, VSSOP-8, FULL REEL

TEXAS INSTRUMENTS

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$0.853 24000+ S$0.736 45000+ S$0.577

Buy

NAND Gate, LVC Family, 2 Input, 32 mA, 1.65V to 5.5V, VSSOP-8

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

3000+ S$0.3581 9000+ S$0.3461 15000+ S$0.3291

Buy

DUAL NAND GATE, 2I/P, US8

ON SEMICONDUCTOR

787 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.66 10+ S$0.504 100+ S$0.274 1000+ S$0.205 more…

Buy

NAND Gate, 2 Input, 32 mA, 1.65V to 5.5V, VSSOP-8

FAIRCHILD SEMICONDUCTOR

Cut Tape
1,688 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.691 10+ S$0.536 100+ S$0.291 1000+ S$0.218 more…

Buy

NAND GATE, DUAL, 2 I/P, US8

ON SEMICONDUCTOR

2,870 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.66 10+ S$0.504 100+ S$0.274 1000+ S$0.205 more…

Buy

Associated Products

Similar Products