Low

SN74LVC2G02DCTR - 

NOR Gate, 74LVC2G02, 2 Input, 32 mA, 1.65 V to 5.5 V, SSOP-8

SN74LVC2G02DCTR - NOR Gate, 74LVC2G02, 2 Input, 32 mA, 1.65 V to 5.5 V, SSOP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC2G02DCTR
Order Code:
1236358RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SN74LVC2G02DCTR is a dual 2-input positive-NOR Gate. The device performs the Boolean function Y = (A + B)\ or Y = A\ • B\ in positive logic. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • ±24mA Output drive at 3.3V
  • <0.8V at VCC = 3.3V (typical) VOLP (Output ground bounce)
  • >2V at VCC = 3.3V Typical VOHV (Output VOH undershoot)
  • 10µA Maximum ICC low power consumption
  • Inputs accept voltages to 5.5V
  • Maximum tpd of 4.9ns at 3.3V
  • Ioff supports partial-power-down mode operation
  • ESD protection exceeds JESD 22
  • Latch-up performance exceeds 100mA per JESD 78, Class II

Applications

Industrial

Product Information

:
74LVC2G02
:
NOR
:
32mA
:
2
:
1.65V
:
5.5V
:
SSOP
:
8Pins
:
74LVC
:
742G02
:
-40°C
:
85°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
3,000 in stock

Each (Supplied on Full Reel)

3000+ S$0.411 (S$0.44) 6000+ S$0.407 (S$0.435) 9000+ S$0.396 (S$0.424) 15000+ S$0.392 (S$0.419) more…

2,582 in stock

Each (Supplied on Cut Tape)

1+ S$1.05 (S$1.12) 10+ S$0.875 (S$0.936) 100+ S$0.564 (S$0.603) 1000+ S$0.452 (S$0.484) more…

Associated Products

Compare Selected

Related Searches

3,488 In stock

3,488 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
S$0.72 ( S$0.77  Inc. GST) S$ 0.77
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price (Incl GST)
150 + S$0.72 (S$0.77)
500 + S$0.569 (S$0.609)
1000 + S$0.455 (S$0.487)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.