Low

TEXAS INSTRUMENTS  SN74LVC2G132DCUT  NAND Gate, LVC Family, Schmitt Trigger, 2 Input, 32 mA, 1.65V to 5.5V, VSSOP-8

TEXAS INSTRUMENTS SN74LVC2G132DCUT
Technical Data Sheet (942.43KB) EN Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Type:
NAND
Output Current:
32mA
No. of Inputs:
2
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Logic Case Style:
VSSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000145

Alternatives

NAND Schmitt Trigger, LVC Family, 4 Input, 50 mA, 1.65V to 5.5V, VSSOP-8

TEXAS INSTRUMENTS

Reel
3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$0.3541 6000+ S$0.3471 9000+ S$0.3431 15000+ S$0.3361 more…

Buy

Similar Products