Low

TEXAS INSTRUMENTS  SN75HVD11DG4  Differential Transceiver RS485 Driver, 3V-3.6V supply, SOIC-8

TEXAS INSTRUMENTS SN75HVD11DG4
Manufacturer Part No:
SN75HVD11DG4
Order Code:
1234838
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The SN75HVD11DG4 is a Bus Transceiver combines a 3-state differential line driver and differential input line receiver that operate with a single 3.3V power supply. It is designed for balanced transmission lines and meets or exceeds ANSI standard TIA/EIA-485-A and ISO 8482:1993. This differential bus transceiver is monolithic integrated circuits designed for bidirectional data communication on multipoint bus-transmission lines. The driver and receiver has active-high and active-low enables, respectively, that can be externally connected together to function as direction control. Very low device standby supply current can be achieved by disabling the driver and the receiver. The driver differential outputs and receiver differential inputs connect internally to form a differential input/output (I/O) bus port that is designed to offer minimum loading to the bus whenever the driver is disabled or VCC=0.
  • Open-circuit, idle-bus and shorted-bus failsafe receiver
  • Thermal shutdown protection
  • Glitch-free power-up and power-down protection for hot-plugging applications
  • Bus-pin ESD protection exceeds 16kV HBM
  • -7 to 12V Bus-pin short-circuit protection
  • 1µA Typical low-current standby mode
  • 10Mbps Signalling rate
  • Green product and no Sb/Br

Product Information

Device Type:
Differential Transceiver
IC Interface Type:
RS485
No. of Drivers:
1Drivers
Supply Voltage Min:
3V
Supply Voltage Max:
3.6V
Driver Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control
  • Metering
  • Security
  • Automation & Process Control
  • Building Automation
  • Industrial

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.006804

Associated Products