Low

TEXAS INSTRUMENTS  TCA1116PWR  I/O Expander, 16bit, 400 kHz, I2C, 1.65 V, 5.5 V, TSSOP

TEXAS INSTRUMENTS TCA1116PWR
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Chip Configuration:
16bit
Bus Frequency:
400kHz
IC Interface Type:
I2C
Supply Voltage Min:
1.65V
Supply Voltage Max:
5.5V
Interface Case Style:
TSSOP
No. of Pins:
24Pins
No. of I/O's:
-
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.