Low

TEXAS INSTRUMENTS  THS4521IDGKT.  DIFFERENTIAL AMPLIFIER, 145MHZ, 490V/uS, MSOP-8

TEXAS INSTRUMENTS THS4521IDGKT.
Manufacturer Part No:
THS4521IDGKT.
Order Code:
1693518

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
1Amplifiers
Input Offset Voltage:
2mV
Gain dB Max:
1.02dB
Bandwidth:
145MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Supply Voltage Range:
2.5V to 5.5V
Slew Rate:
490V/µs
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000596

Alternatives

DIFFERENTIAL AMPLIFIER, 145MHZ, 490V/uS, MSOP-8, FULL REEL

TEXAS INSTRUMENTS

750 in stock

Price for: Each (Supplied on Full Reel)

250+ S$6.28 500+ S$5.42 750+ S$4.25 1000+ S$3.74

Buy

EVALUATION MODULE, FOR THS4521EVM

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$160.10

Buy

Associated Products