Low

TEXAS INSTRUMENTS  TL431IDR  VOLTAGE REF, SHUNT, 2.495V-36V, SOIC-8

TEXAS INSTRUMENTS TL431IDR
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
TL431 Series
Voltage Reference Type:
Shunt - Adjustable
Reference Voltage:
2.495V to 36V
Initial Accuracy:
2%
Temperature Coefficient:
-
Voltage Reference Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Tape & Reel
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000175

Alternatives

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

1,584 in stock

Price for: Each

1+ S$0.689 10+ S$0.576 100+ S$0.351 1000+ S$0.271 more…

Buy

VOLTAGE REF, SHUNT, 2.495V-36V, SOIC-8

TEXAS INSTRUMENTS

1,658 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.611 10+ S$0.471 100+ S$0.256 1000+ S$0.191 more…

Buy

IC, PROG SHUNT V-REF, 2.495V, 2%, 8-SOIC

TEXAS INSTRUMENTS

444 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.125

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

Cut Tape
3,076 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.72 10+ S$0.554 100+ S$0.301 1000+ S$0.226 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

Cut Tape
2,246 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.626 10+ S$0.52 100+ S$0.317 1000+ S$0.245 more…

Buy

Voltage Reference, Precision, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

TEXAS INSTRUMENTS

2,915 in stock

Price for: Each

1+ S$0.626 10+ S$0.52 100+ S$0.317 1000+ S$0.245 more…

Buy

Voltage Reference, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

STMICROELECTRONICS

Cut Tape
391 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.595 10+ S$0.401 100+ S$0.224 1000+ S$0.168 more…

Buy

Voltage Reference, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

STMICROELECTRONICS

Reel
20,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ S$0.126

Buy

Voltage Reference, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

STMICROELECTRONICS

Cut Tape
553 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.704 10+ S$0.532 100+ S$0.331 500+ S$0.226 more…

Buy

Voltage Reference, Shunt - Adjustable, TL431 Series, 2.495V to 36V, SOIC-8

STMICROELECTRONICS

Reel
40,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ S$0.149 12500+ S$0.142 25000+ S$0.135

Buy

Associated Products