Low

TEXAS INSTRUMENTS  TL780-15CKC  IC, V REG 1.5A +15V, TO-220-3, 780

TEXAS INSTRUMENTS TL780-15CKC
Technical Data Sheet (10.03KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
17.5V
Input Voltage Max:
30V
Fixed Output Voltage Nom.:
15V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1.5A
Linear Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
7815 Voltage Regulators
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.001912

Alternatives

Linear Voltage Regulator, 7815, Fixed, Positive, 23V To 35V In, 15V And 0.5A Out, TO-220-3

STMICROELECTRONICS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$0.952 10+ S$0.795 100+ S$0.513 1000+ S$0.41 more…

Buy

Associated Products