Low

TEXAS INSTRUMENTS  TLC2201CDG4  Operational Amplifier, Single, 1.9 MHz, 1 Amplifier, 2.7 V/µs, ± 2.3V to ± 8V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLC2201CDG4
Technical Data Sheet (1.72MB) EN Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TLC2201CDG4 is a low noise precision Operational Amplifier with rail-to-rail output. The operational amplifier using Texas Instruments Advanced LinCMOS™ process. This device combines the noise performance of the lowest-noise JFET amplifier with the DC precision available previously only in bipolar amplifier. The advanced LinCMOS™ process uses silicon-gate technology to obtain input offset voltage stability with temperature and time that far exceeds that obtainable using metal-gate technology. In addition, this technology makes possible input impedance levels that meet or exceed levels offered by top-gate JFET and expensive dielectric-isolated devices. The combination of excellent DC and noise performance with a common-mode input voltage range that includes the negative rail makes this device an ideal choice for high-impedance, low-level signal-conditioning applications in either single-supply or split-supply configurations.
  • Common-mode input voltage range includes the negative rail
  • Fully specified for both single-supply and split-supply operation
  • 500µV Maximum low input offset voltage
  • 0.5µV/°C Typical excellent offset voltage stability with temperature
  • 1pA at TA=25°C Typical low input bias current
  • Green product and no Sb/Br

Product Information

Bandwidth:
1.9MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
2.7V/µs
Supply Voltage Range:
± 2.3V to ± 8V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000635

Alternatives

Associated Products

Similar Products