Low

TEXAS INSTRUMENTS  TLC2262AIDG4  Operational Amplifier, Dual, 2 Amplifier, 820 kHz, 0.55 V/µs, ± 2.2V to ± 8V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLC2262AIDG4
Manufacturer Part No:
TLC2262AIDG4
Order Code:
1234721
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TLC2262AIDG4 is a dual Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. The TLC226x family offers a compromise between the MicroPower TLC225x and the AC performance of t...
  • Output swing includes both supply rails
  • Common-mode input voltage range includes negative rail
  • Macromodel included
  • 12nV/√Hz at f=1kHz Typical low noise
  • 1pA Typical low input bias current
  • 500µA Maximum low power
  • 950µV at TA=25°C Maximum low input offset voltage
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
820kHz
Slew Rate:
0.55V/µs
Supply Voltage Range:
± 2.2V to ± 8V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Portable Devices;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000175

Alternatives

Associated Products

Similar Products