Low

TEXAS INSTRUMENTS  TLC2543CDWG4  Analogue to Digital Converter, 12 bit, 66 kSPS, Single, 4.5 V, 5.5 V, SOIC

TEXAS INSTRUMENTS TLC2543CDWG4
Technical Data Sheet (1.16MB) EN Technical Data Sheet (10.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
12bit
Sampling Rate:
66kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.5V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
20Pins
Input Channel Type:
Single Ended
Data Interface:
Serial
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
11 Channel 12-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.002495

Alternatives

Associated Products