Low

TLC271AID - 

Operational Amplifier, Single, 1 Amplifier, 1.7 MHz, 3.6 V/µs, 4V to 16V, SOIC, 8 Pins

TLC271AID - Operational Amplifier, Single, 1 Amplifier, 1.7 MHz, 3.6 V/µs, 4V to 16V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLC271AID
Order Code:
1234854
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLC271AID is a single programmable low-power Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift and high input impedance. In addition, the TLC271 offers a bias-select mode that allows the user to select the best combination of power dissipation and AC performance for a particular application. It uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance and low bias currents, in conjunction with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available in LinCMOS™ operational amplifier, without the power penalties of bipolar technology. It is suitable for transducer interfacing and active filters.
  • Single-supply operation
  • Common-mode input voltage range extends below the negative rail
  • Output voltage range includes negative rail
  • ESD-protection circuitry
  • Designed-in latch-up immunity
  • Input offset voltage drift- Typically 0.1µV/month, including the first 30 days
  • 25nV/√Hz at f=1kHz Typical low noise
  • 10¹²R Typical high input impedance
  • Green product and no Sb/Br

Applications

Portable Devices

Product Information

:
1 Amplifier
:
1.7MHz
:
3.6V/µs
:
4V to 16V
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity

Associated Products

Compare Selected

Related Searches

522 In stock

522 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
S$1.77 ( S$1.89  Inc. GST) S$ 1.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$1.77 (S$1.89)
10 + S$1.57 (S$1.68)
100 + S$1.23 (S$1.32)
500 + S$1.02 (S$1.09)
1000 + S$0.798 (S$0.854)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.