Low

TEXAS INSTRUMENTS  TLC271BCD  Operational Amplifier, Single, 1 Amplifier, 1.7 MHz, 3.6 V/µs, 3V to 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLC271BCD
Technical Data Sheet (10.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TLC271BCD is a single programmable low-power Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift and high input impedance. In addition, the TLC271 offers a bias-select mode that allows the user to select the best combination of power dissipation and AC performance for a particular application. It uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance and low bias currents, in conjunction with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available in LinCMOS™ operational amplifier, without the power penalties of bipolar technology. It is suitable for transducer interfacing and active filters.
  • Single-supply operation
  • Common-mode input voltage range extends below the negative rail
  • Output voltage range includes negative rail
  • ESD-protection circuitry
  • Designed-in latch-up immunity
  • Input offset voltage drift- Typically 0.1µV/month, including the first 30 days
  • 25nV/√Hz at f=1kHz Typical low noise
  • 10¹²R Typical high input impedance
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1.7MHz
Slew Rate:
3.6V/µs
Supply Voltage Range:
3V to 16V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.001512

Alternatives

Operational Amplifier, Single, 1 Amplifier, 1.7 MHz, 3.6 V/µs, 3V to 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$1.46 10+ S$1.26 100+ S$0.964 500+ S$0.852 more…

Buy

Associated Products

Similar Products