Low

TEXAS INSTRUMENTS  TLC274BCNE4  Operational Amplifier, Quad, 4 Amplifier, 1.7 MHz, 3.6 V/µs, 3V to 16V, DIP, 14 Pins

TEXAS INSTRUMENTS TLC274BCNE4
Manufacturer Part No:
TLC274BCNE4
Order Code:
1234982
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
1.7MHz
Slew Rate:
3.6V/µs
Supply Voltage Range:
3V to 16V
Amplifier Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.006804

Associated Products

Similar Products