Low

TEXAS INSTRUMENTS  TLC27L4BID  Operational Amplifier, Quad, 4 Amplifier, 85 kHz, 0.03 V/µs, 4V to 16V, SOIC, 14 Pins

TEXAS INSTRUMENTS TLC27L4BID
Technical Data Sheet (10.08KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TLC27L4BID is a quad precision Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, extremely low power and high gain. This device uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and low power consumption make this device ideal for high gain, low frequency and low power applications. These advantages, in combination with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology are available in LinCMOS™ operational amplifier, without the power penalties of bipolar technology. It is suitable for general applications such as transducer interfacing.
  • Single-supply operation
  • Common-mode input voltage range extends below the negative rail
  • Output voltage range includes negative rail
  • ESD-protection circuitry
  • Designed-in latch-up immunity
  • Input offset voltage drift - Typically 0.1µV/month, including the first 30 days
  • 195µW at 25°C, VDD=5V Typical ultra-low power
  • 10¹²R Typical high input impedance
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
85kHz
Slew Rate:
0.03V/µs
Supply Voltage Range:
4V to 16V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000789

Alternatives

Associated Products

Similar Products