Low

TEXAS INSTRUMENTS  TLC27M2BCD  Operational Amplifier, Dual, 2 Amplifier, 525 kHz, 0.43 V/µs, 3V to 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLC27M2BCD
Manufacturer Part No:
TLC27M2BCD
Order Code:
1234878
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TLC27M2BCD is a dual precision Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise and speeds approaching that of general-purpose bipolar device. This device uses Tex...
  • Single-supply operation
  • Common-mode input voltage range extends below the negative rail
  • Output voltage range includes negative rail
  • ESD-protection circuitry
  • Designed-in latch-up immunity
  • Input offset voltage drift - Typically 0.1µV/month, including the first 30 days
  • 2.1µW at 25°C, VDD=5V Typical ultra-low power
  • 10¹²R Typical high input impedance
  • Green product and no Sb/Br

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
525kHz
Slew Rate:
0.43V/µs
Supply Voltage Range:
3V to 16V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Portable Devices

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000175

Alternatives

Operational Amplifier, Dual, 2 Amplifier, 100 kHz, 0.04 V/µs, 3V to 16V, SOIC, 8 Pins

STMICROELECTRONICS

151 in stock

Price for: Each

1+ S$4.53 10+ S$3.64 100+ S$3.32 250+ S$3.00 more…

Buy

Operational Amplifier, Dual, 2 Amplifier, 65 kHz, 0.03 V/µs, 3V to 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$1.33 10+ S$1.15 100+ S$0.877 500+ S$0.775 more…

Buy

Associated Products

Similar Products