Low

TEXAS INSTRUMENTS  TLC374CDG4  Analogue Comparator, Quad, Differential, 4, 200 ns, 3V to 16V, SOIC, 14 Pins

TEXAS INSTRUMENTS TLC374CDG4
Manufacturer Part No:
TLC374CDG4
Order Code:
1234661
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TLC374CDG4 is a quad general purpose Differential Comparator fabricated using LinCMOS™ technology and designed to operate from a single power supply. Operation from dual supplies is also possible if the difference between the two supplies is 2 to 18V. ...
  • Very low supply current drain 0.3mA typical at 5V
  • Fast response time - 200ns for TTL level input step
  • Built-in ESD protection
  • 10¹²R High input impedance
  • 5pA Extremely low input bias current
  • Ultrastable low input offset voltage
  • Input offset voltage change at worst-case input conditions typically 0.23uV/month
  • Common-mode input voltage range includes ground
  • Outputs compatible with TTL, MOS and CMOS
  • Pin-compatible with LM339
  • Green product and no Sb/Br

Product Information

Comparator Type:
Differential
No. of Comparators:
4
Response Time:
200ns
Supply Voltage Range:
3V to 16V
Comparator Case Style:
SOIC
No. of Pins:
14Pins
IC Output Type:
CMOS, MOS, Open Collector / Drain, TTL
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000299

Associated Products