Low

TEXAS INSTRUMENTS  TLC393IPE4  Analogue Comparator, Dual, General Purpose, 2, 2.5 µs, 3V to 16V, DIP, 8 Pins

TEXAS INSTRUMENTS TLC393IPE4
Technical Data Sheet (10.09KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TLC393IPE4 is a dual micro-Power LinCMOS(TM) Voltage Comparator designed to operate from a single supply. It is functionally similar to the LM393 but uses 1/20th the power for similar response times. The open-drain MOS output stage interfaces to a variety of loads and supplies. Texas Instruments LinCMOS™ process offers superior analogue performance to standard CMOS processes. Along with the standard CMOS advantages of low power without sacrificing speed, high input impedance and low bias currents, the LinCMOS™ process offers extremely stable input offset voltages, even with differential input stresses of several volts. This characteristic makes it possible to build reliable CMOS comparators. The TLC393C is characterized for operation over the commercial temperature range of TA = 0 to 70°C.
  • 110µW at 5V Very low power
  • Fast response time (tPLH) - 2.5µs with 5mV overdrive
  • On-chip ESD protection

Product Information

Comparator Type:
General Purpose
No. of Comparators:
2
Response Time:
2.5µs
Supply Voltage Range:
3V to 16V
Comparator Case Style:
DIP
No. of Pins:
8Pins
IC Output Type:
MOS, Open Drain
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.001481

Associated Products