Low

TEXAS INSTRUMENTS  TLC542CDWG4  Analogue to Digital Converter, 8 bit, 25 kSPS, Single, 4.75 V, 5.5 V, SOIC

TEXAS INSTRUMENTS TLC542CDWG4
Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resolution (Bits):
8bit
Sampling Rate:
25kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
20Pins
Input Channel Type:
Single Ended
Data Interface:
Serial
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
11 Channel 8-Bit SAR ADCs
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.000454

Alternatives

IC, ADC, 8BIT, 25KSPS, SOIC-20

TEXAS INSTRUMENTS

1 in stock

Price for: Each

1+ S$7.51 10+ S$6.39 100+ S$5.53 250+ S$5.19 more…

Buy

Analogue to Digital Converter, 8 bit, 280 kSPS, Single, 1.2 V, 3.6 V, SOT-23

TEXAS INSTRUMENTS

Cut Tape
215 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$2.78 10+ S$2.50 100+ S$2.00

Buy

Analogue to Digital Converter, 8 bit, 25 kSPS, Single, 4.75 V, 5.5 V, DIP

TEXAS INSTRUMENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$7.51 10+ S$6.39 100+ S$5.53 250+ S$5.19 more…

Buy

Associated Products