Low

TEXAS INSTRUMENTS  TLC5615CDG4  Digital to Analogue Converter, 10 bit, 1.21 MSPS, Serial, 4.5V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLC5615CDG4
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TLC5615CDG4 is a 10-bit voltage output Digital-to-analog Converter (DAC) with a buffered reference input. The DAC has an output voltage range that is two times the reference voltage and the DAC is monotonic. The device is simple to use, running from a single supply of 5V. A power-on-reset function is incorporated to ensure repeatable start-up conditions. Digital control of the TLC5615 is over a 3-wire serial bus that is CMOS compatible and easily interfaced to industry standard microprocessor and microcontroller devices. The device receives a 16-bit data word to produce the analog output. The digital inputs feature Schmitt triggers for high noise immunity. Digital communication protocols include the SPI™, QSPI™ and MICROWIRE™ standards. The 8-terminal small-outline D package allows digital control of analog functions in space-critical applications.
  • High-impedance reference inputs
  • Voltage output range - 2 times the reference input voltage
  • Internal power-on reset
  • Monotonic over temperature
  • Pin-compatible with the Maxim MAX515
  • Green product and no Sb/Br

Product Information

Resolution (Bits):
10bit
Sampling Rate:
1.21MSPS
Input Channel Type:
Serial
Supply Voltage Range:
4.5V to 5.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
8Pins
Data Interface:
3 Wire, Serial
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Test & Measurement;
  • Sensing & Instrumentation;
  • Consumer Electronics

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000381

Alternatives

Digital to Analogue Converter, 12 bit, 500 kSPS, Serial, 1.8V to 5.5V, 2.7V to 5.5V, SON, 12 Pins

TEXAS INSTRUMENTS

349 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$6.04 10+ S$5.42 25+ S$5.05 50+ S$4.78 more…

Buy

Digital to Analogue Converter, 8 bit, 102 kSPS, Serial, 2.7V to 5.5V, SOP, 8 Pins

TEXAS INSTRUMENTS

219 in stock

Price for: Each

1+ S$4.53 10+ S$3.86 100+ S$3.34 250+ S$3.14 more…

Buy

Digital to Analogue Converter, 8 bit, 102 kSPS, Serial, 2.7V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS

22 in stock

Price for: Each

1+ S$4.82 10+ S$4.10 100+ S$3.55 250+ S$3.34 more…

Buy

Digital to Analogue Converter, 12 bit, 95 kSPS, Serial, 2.7V to 5.5V, VSSOP, 8 Pins

TEXAS INSTRUMENTS

No Longer Stocked

Digital to Analogue Converter, 12 bit, 95 kSPS, Serial, 2.7V to 5.5V, SOT-23, 6 Pins

TEXAS INSTRUMENTS

340 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$7.17 10+ S$6.38 100+ S$5.85 250+ S$5.54 more…

Buy

Digital to Analogue Converter, 8 bit, 233 kSPS, Serial, 2.7V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS

131 in stock

Price for: Each

1+ S$7.40 10+ S$6.28 100+ S$5.45 250+ S$5.12 more…

Buy

Digital to Analogue Converter, 10 bit, 75 kSPS, Serial, 4.5V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS

80 in stock

Price for: Each

1+ S$9.72 10+ S$8.26 100+ S$7.16 250+ S$6.73 more…

Buy

Associated Products