Low

TEXAS INSTRUMENTS  TLE2021CD  Operational Amplifier, Single, 1 Amplifier, 1.2 MHz, 0.5 V/µs, ± 2V to ± 20V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLE2021CD
Technical Data Sheet (1.89MB) EN Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TLE2021CD is a single precision high-speed low-power Operational Amplifier using a new Texas Instruments Excalibur process. This device combines the best features of the OP21 with highly improved slew rate and unity-gain bandwidth. The complementary bipolar Excalibur process utilizes isolated vertical PNP transistors that yield dramatic improvement in unity-gain bandwidth and slew rate over similar devices. The addition of a bias circuit in conjunction with this process results in extremely stable parameters with both time and temperature. This means that a precision device remains a precision device even with changes in temperature and over years of use. This combination of excellent DC performance with a common-mode input voltage range that includes the negative rail make this device the ideal choice for low-level signal conditioning applications in either single-supply or split-supply configurations.
  • Phase-reversal protection
  • Specified for both 5V single-supply and ±15V operation
  • 300µA Maximum supply current
  • 10µA at VCC±=±15V Supply-current change over military temperature range
  • 6.5V/µV (136dB) Typical high open-loop gain
  • 100µV Maximum low offset voltage
  • 0.005µV/mo Typical offset voltage drift with time
  • 50nA Maximum low input bias current
  • 19nV/√Hz Typical low noise voltage

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1.2MHz
Slew Rate:
0.5V/µs
Supply Voltage Range:
± 2V to ± 20V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.001512

Alternatives

Associated Products

Similar Products