Low

TEXAS INSTRUMENTS  TLE2022CPE4  Operational Amplifier, Dual, 2 Amplifier, 2 MHz, 0.45 V/µs, ± 2V to ± 20V, DIP, 8 Pins

TEXAS INSTRUMENTS TLE2022CPE4
Manufacturer Part No:
TLE2022CPE4
Order Code:
1234686
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TLE2022CPE4 is a dual precision high-speed low-power Operational Amplifier using a new Texas Instruments Excalibur process. This device combines the best features of the OP21 with highly improved slew rate and unity-gain bandwidth. The complementary bi...
  • Phase-reversal protection
  • 300µA Maximum supply current
  • 10µA at VCC±= ±15V Typical supply-current change over military temp range
  • 6.5V/µV (136dB) Typical high open-loop gain
  • 100µV Maximum low offset voltage
  • 50nA Maximum low input bias current
  • 19nV/√Hz Typical low noise voltage

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
2MHz
Slew Rate:
0.45V/µs
Supply Voltage Range:
± 2V to ± 20V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Signal Processing

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423390
Weight (kg):
.000796

Alternatives

Associated Products

Similar Products