Low

TEXAS INSTRUMENTS  TLE2027CD  Operational Amplifier, Single, 13 MHz, 1 Amplifier, 2.8 V/µs, ± 4V to ± 19V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLE2027CD
Technical Data Sheet (10.11KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bandwidth:
13MHz
No. of Amplifiers:
1 Amplifier
Slew Rate:
2.8V/µs
Supply Voltage Range:
± 4V to ± 19V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423300
Weight (kg):
.000454

Alternatives

Associated Products

Similar Products