Low

TLV2252AIDG4 - 

Operational Amplifier, Dual, 2 Amplifier, 187 kHz, 0.1 V/µs, 2.7V to 8V, SOIC, 8 Pins

TLV2252AIDG4 - Operational Amplifier, Dual, 2 Amplifier, 187 kHz, 0.1 V/µs, 2.7V to 8V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2252AIDG4
Order Code:
1234806
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLV2252AIDG4 is a dual low-voltage Operational Amplifier exhibits rail-to-rail output performance for increased dynamic range in single- or split-supply applications. This MicroPower operation makes them good choices for battery-powered applications. This family is fully characterized at 3 and 5V and is optimized for low-voltage applications. The noise performance has been dramatically improved over previous generations of CMOS amplifier. The TLV225x has a noise level of 19nV/√Hz at 1kHz, four times lower than competitive MicroPower solutions. The TLV225x, exhibiting high input impedance and low noise, is excellent for small-signal conditioning for high-impedance sources, such as piezoelectric transducers. Because of the MicroPower dissipation levels combined with 3V operation, this device works well in hand-held monitoring and remote-sensing applications.
  • Output swing includes both supply rails
  • Fully specified for both single-supply and split-supply operation
  • Common-mode input voltage range includes negative rail
  • Macromodel included
  • 1pA Typical low input bias current
  • 850µV at TA=25°C Maximum low input offset voltage
  • Green product and no Sb/Br

Applications

Automotive, Portable Devices, Sensing & Instrumentation

Product Information

:
2 Amplifier
:
187kHz
:
0.1V/µs
:
2.7V to 8V
:
SOIC
:
8Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

No longer stocked:: true No Longer Manufactured::

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.