Low

TLV2442CDG4 - 

Operational Amplifier, Dual, 2 Amplifier, 1.75 MHz, 1.3 V/µs, 2.7V to 10V, SOIC, 8 Pins

TLV2442CDG4 - Operational Amplifier, Dual, 2 Amplifier, 1.75 MHz, 1.3 V/µs, 2.7V to 10V, SOIC, 8 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
TLV2442CDG4
Order Code:
1234926
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLV2442CDG4 is a dual wide-input-voltage Operational Amplifier with rail-to-rail output. The common-mode input voltage range of this device has been extended over typical standard CMOS amplifier, making them suitable for a wide range of applications. In addition, these devices do not phase invert when the common-mode input is driven to the supply rails. This satisfies most design requirements without paying a premium for rail-to-rail input performance. It also exhibit rail-to-rail output performance for increased dynamic range in single- or split-supply applications. This family is fully characterized at 3 and 5V supplies and is optimized for low-voltage operation. This device offer comparable AC performance while having lower noise, input offset voltage and power dissipation than existing CMOS operational amplifier. The TLV244x has increased output drive over previous rail-to-rail operational amplifier and can drive 600R loads for telecommunications applications.
  • Output swing includes both supply rails
  • No phase inversion
  • Macromodel included
  • 16nV/√Hz at f=1kHz Typical low noise
  • 1pA Typical low input bias current
  • 750µA/channel Typical low supply current
  • Green product and no Sb/Br

Applications

Automotive, Communications & Networking, Portable Devices, Signal Processing

Product Information

:
2 Amplifier
:
1.75MHz
:
1.3V/µs
:
2.7V to 10V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
11 in stock

Each

1+ S$2.91 (S$3.11) 10+ S$2.62 (S$2.80) 100+ S$2.10 (S$2.25) 500+ S$1.73 (S$1.85) more…

Associated Products

Compare Selected

Related Searches

150 In stock

150 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
S$2.92 ( S$3.12  Inc. GST) S$ 3.12
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$2.92 (S$3.12)
10 + S$2.48 (S$2.65)
100 + S$2.00 (S$2.14)
500 + S$1.75 (S$1.87)
1000 + S$1.44 (S$1.54)
2500 + S$1.34 (S$1.43)
5000 + S$1.29 (S$1.38)
10000 + S$1.24 (S$1.33)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.