Low

TEXAS INSTRUMENTS  TLV70212DBVT  Fixed LDO Voltage Regulator, 2V to 5.5V, 220mV Dropout, 1.2Vout, 300mAout, SOT-23-5

TEXAS INSTRUMENTS TLV70212DBVT
Technical Data Sheet (10.06KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Output Type:
Fixed
Input Voltage Min:
2V
Input Voltage Max:
5.5V
Fixed Output Voltage Nom.:
1.2V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
300mA
Dropout Voltage Vdo:
220mV
LDO Regulator Case Style:
SOT-23
No. of Pins:
5Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
1.2V 300mA LDO Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000907

Alternatives

Fixed LDO Voltage Regulator, 2V to 5.5V, 220mV Dropout, 1.2Vout, 300mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

250+ S$0.359 500+ S$0.352 750+ S$0.345 1250+ S$0.321 more…

Buy

Fixed LDO Voltage Regulator, 2V to 5.5V, 220mV Dropout, 1.2Vout, 300mAout, SOT-23-5

TEXAS INSTRUMENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

250+ S$0.359 500+ S$0.352 750+ S$0.345 1250+ S$0.321 more…

Buy