Low

TEXAS INSTRUMENTS  TMDXEVM365  DM365, DIGITAL VIDEO, EVAL MODULE

TEXAS INSTRUMENTS TMDXEVM365
Technical Data Sheet (86.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TMDXEVM365 is a TMSDM365 digital video evaluation module (DVEVM) enables developers to start immediate evaluation of DaVinci processors. The digital video evaluation module (DVEVM) allows developers to write production ready application code for the ARM and provides access to the HMJCP coprocessor core using DaVinci APIs to begin immediate application development for the TMS320DM365 digital media processors. The eXpressDSP Linux based DVSDK allows system integrators to incorporate discrete software modules and combine them into a single executable output for the systems, avoiding months of tedious manual integration. By making it easy to create custom bundles of codecs for specific applications, the configuration kit makes it simple to reuse code.
  • TMX320DM365 DaVinci processor based development board
  • 2GB NAND flash
  • Video capture of NTSC or PAL signals via component for HD and composite/S-Video for SD
  • NTSC or PAL output via component for HD and composite/S-Video for SD
  • MontaVista pro demonstration tools
  • OSS Audio (ASP), GPIO, PWM, WDTIM
  • Demonstration version of montaVista Linux Pro 5.0

Product Information

Silicon Manufacturer:
Texas Instruments
Silicon Core Number:
OMAP-L
Kit Application Type:
Audio, Video, TV
Application Sub Type:
Digital Video Processor
Core Architecture:
C6000
Core Sub-Architecture:
ARM9 / DSP
Silicon Family Name:
DaVinci - TMS320DM33x
Kit Contents:
IR Remote, TMX320DM365 DaVinci Processor-Based Development Board
Product Range:
-
Features:
Video Capture of NTSC or PAL Signals via Component for HD and Composite/S-Video for SD
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Imaging, Video & Vision;
  • Security;
  • Portable Devices;
  • Automation & Process Control

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85423990
Weight (kg):
4.671998

Associated Products