Low

TEXAS INSTRUMENTS  TMP112AIDRLT.  TEMPERATURE SENSOR, 12 BIT, +0.3C, SOT-6

TEXAS INSTRUMENTS TMP112AIDRLT.
Technical Data Sheet (10.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

IC Output Type:
Digital
Sensing Accuracy Range:
± 1°C
Sensing Temperature Min:
-40°C
Sensing Temperature Max:
+125°C
Sensor Case Style:
SOT-563
No. of Pins:
6Pins
Supply Voltage Min:
1.4V
Supply Voltage Max:
3.6V
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.005171

Alternatives

TEMPERATURE SENSOR, 12 BIT, +0.3C, SOT-6, FULL REEL

TEXAS INSTRUMENTS

750 in stock

Price for: Each (Supplied on Full Reel)

250+ S$4.68 500+ S$4.04 750+ S$3.16 1000+ S$2.79

Buy

Associated Products

Similar Products