Low

TEXAS INSTRUMENTS  TPS22913BYZVT  Power Load Switch, Controlled Turn On, Active High, 1 Output, 5.5V, DSBGA-4

TEXAS INSTRUMENTS TPS22913BYZVT
Technical Data Sheet (10.15KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPS22913BYZVT is a small low rON Load Switch with controlled turn-on. The device contains a P-channel MOSFET that can operate over an input voltage range of 1.4 to 5.5V. The switch is controlled by an on/off input (ON), which is capable of interfacing directly with low-voltage GPIO control signals. The TPS22913B/C device provides reverse current protection in ON and OFF states. An internal reverse voltage comparator disables the power-switch when the output voltage (VOUT) is driven higher than the input voltage (VIN), by VRCP, to quickly (10µs typical) stop the flow of current towards the input side of the switch. Reverse current protection is always active, even when the power-switch is disabled. Additionally, under-voltage lockout (UVLO) protection turns the switch off if the input voltage is too low. The TPS22913B/C contains a 150R on-chip load resistor for quick output discharge when the switch is turned off.
  • 2A Maximum continuous switch current
  • Low threshold control input
  • Controlled slew-rate
  • Under-voltage lock out
  • Full-time reverse current protection
  • Quick output discharge transistor (TPS22913B/C Devices)

Product Information

Power Load Switch Type:
Input Voltage:
5.5V
Current Limit:
-
On State Resistance:
0.063ohm
Distribution Switch Case Style:
DSBGA
No. of Pins:
4Pins
Thermal Protection:
Yes
On / Enable Input Polarity:
Active High
No. of Outputs:
1Outputs
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Computers & Computer Peripherals;
  • Portable Devices;
  • Industrial;
  • Medical;
  • Sensing & Instrumentation;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423190
Weight (kg):
.012

Associated Products